Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 sonuçlar PRODUCTS

10TPB150ML

Panasonic

Cap Tant Polymer 150uF 10VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.04 Ohm 105A°C T/R

  • Sipariş üzerine: 5000

    Ships 10.1.26


  • 250
    $1.148
  • 500
    $1.101
  • 1.000
    $1.053
See More

10TPB220M

Panasonic

Cap Tant Polymer 220uF 10VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.04 Ohm 105A°C T/R

  • Stok: 18

    immediatamente


  • 1
    $1.1528
  • 250
    $1.0480
  • 500
    $1.0260
See More

10TPB220ML

Panasonic

The 10TPB220ML is a surface-mount, conductive polymer tantalum solid capacitor with a capacitance of 220 µF and a ...

  • Stok: 5000

    immediatamente


  • 250
    $1.116
  • 500
    $1.069
  • 1.000
    $1.021
See More

10TPB330M

Panasonic

Cap Tant Polymer 330uF 10VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.035 Ohm 105A°C T/R

  • Stok: 4355

    immediatamente


  • 250
    $1.84
  • 500
    $1.79
  • 2.000
    $1.69
See More

10TPB330MW

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 10V - 330uF - 2,000h

  • Stok: 2000

    immediatamente


  • 250
    $1.83
  • 500
    $1.78
  • 2.000
    $1.50
See More

10TPB33M

Panasonic

Cap Tant Polymer 33uF 10VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.07 Ohm 105A°C T/R

  • Stok: 4000

    immediatamente


  • 2.000
    $0.3479
  • 4.000
    $0.3409
  • 6.000
    $0.3401
See More

10TPB47M

Panasonic

Cap Tant Polymer 47uF 10VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105A°C T/R

  • Stok: 11913

    immediatamente


  • 500
    $0.3918
  • 2.000
    $0.3746
  • 4.000
    $0.3671
See More

4TPB330ML

Panasonic

Cap Tant Polymer 330uF 4VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.04 Ohm 105C T/R

  • 22 WEEKS

  • 625
    $1.779
  • 1.250
    $1.095
  • 1.875
    $0.867
See More

4TPB68M

Panasonic

Tantalum Polymer Capacitor, 68 uF, 4 V, � 20%, B2, 70 mohm, 1411 [3528-19 Metric]

  • 22 WEEKS

  • 500
    $0.7184
  • 1.000
    $0.5388
  • 1.500
    $0.5029
See More
  • Stok: 1250

    immediatamente


  • 250
    $0.849
  • 500
    $0.831
  • 1.000
    $0.813
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!