See Littelfuse Commercial Vehicle Products Products
CTD-1X Current Transformer 80A
Split core Current Transformer; 1000 A primary, 5A secondary
Core Balance Trasformer 210mm opening 1:1000 ratio
3-Phase current transformer with 0.5 - 5A input and 0.4 - 4V output
Current sense transformer with 1:300 turns ratio for AC current measurement up to 30A at frequencies up to 200Hz.
Current sense transformer with 1:150 turns ratio for AC current measurement up to 30A at frequencies up to 200Hz.
Current sense transformer with 1:50 turns ratio for AC current measurement up to 30A at frequencies up to 200Hz.
Current sense transformer with 1:100 turns ratio for AC current measurement up to 30A at frequencies from 50 to 2 ...
Current Transformer 1:100 1.55Ohm Prim. DCR 14000uH Prim. 25000mA Prim. 2Term. PC Pin Thru-Hole - Tinned
PowerLogic - Ropestyle current tranformer - 1000 A - d=80 mm - lead=2.4 m