- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Current Transformers ›
- ACST-260-1
ACST-260-1
Zettler Magnetics
Current Transformer 1:100 1.55Ohm Prim. DCR 14000uH Prim. 25000mA Prim. 2Term. PC Pin Thru-Hole - Tinned
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Current Transformer 1:100 1.55Ohm Prim. DCR 14000uH Prim. 25000mA Prim. 2Term. PC Pin Thru-Hole - Tinned
Search Keywords: ACST2601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Zettler Magnetics
-
Part No:ACST-260-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
Order Increment:
48
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
288
$2.72
576
$1.68
864
$1.33
1,152 +
$1.30
Click for Quote
Log in
to unlock special pricing