onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
A 4.3-inch IPS TFT module with an 800x480 pixel resolution, an integrated FT813 EVE controller, a capacitive touc ...
4.3in TFT LCD Display, 480 x 272, 200 nits, RGB, 45 pin, w/ Resistive TP
5in TFT 800x480Pixels I2C -20°C to 70°C
5” Premium TFT with HDMI interface - USB-interface CTP - 800 x 480 Pixels - 5 - HDMI Interface - Controller:TFP40 ...
7" IPS TFT RGB Res Touch
5" TFT, 800x480, 16/18/24 bit RGB interface, White LED backlight, 12:00, Transmissive, 4-wire Resistive TP, 320 N ...
1.7" TFT Resistive Touch
7.0" TFT, 800x480, 16/18/24 bit RGB, White LED backlight, 12:00, Transmissive, CTP, 450 Nits, RoHS
7" TFT, 800x480, 16/18/24 bit RGB Interface, White LED backlight, 12:00, Transmissive, No TP, 450 NITS, RoHS
4.3" IPS TFT Resistive Touch