In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
50 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 10 A, 50 W ...
10 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 2.4 ...
DC-DC Converter - 30W - 5VDC - Input: 19~74 VDC - -40 to 100°C - DIN Mount - Remote ON/OFF Pos Logic
DIN Rail Single Output DC-DC Converter - 15W - Vin: 9.5 to 36V - Vout: 3.3V
Isolated DC-DC Converter - 75W - 9-36 VDC Input - 24.0 VDC Output - 3.12A - Quarter Brick w/Heatsink - DIN Rail - ...
Isolated DC/DC Converter - 82.5W - 9-36 VDC Input - 3.3VDC Output - 25A - Half Brick w/Heatsink - DIN Rail
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (selective fuse breaking) technology - inpu ...
Isolated DC/DC Converter - 100W - 9-36 VDC Input - 15VDC Output - 6.7A - Half Brick w/Heatsink - DIN Rail
200 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 13.3 A, ...
Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - DIN Rail - 9-36 VDC Input - 5 VDC Output