NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
Module DC-DC 48VIN 1-OUT 12V 1.25A 15W 5-Pin
DC/DC Enclosed converter - Input 19-36VDC - Output 12VDC at 1.25A - 15W - 5-Pin - Free air convection.
The RSD-500C-24 is a 500W enclosed railway DC-DC converter that provides a regulated 24V output from a 33.6V to 6 ...
DC-DC, 120W, 9-36V, 5V 24A, 1/4 brick, Neg ON/OFF, Case & Potting, Flanged b/plate, 3kV isolation
302.4 Watts 48V 6300mA Railway Single Output DC-DC Converter Time-Lag 8A 250V Fuse
PCMDS150W-VT
Isolated DC/DC Converter - 75W - 9-36 VDC Input - 28VDC Output - 2.67A - Half Brick w/Heatsink - Chassis Mount
Isolated DC-DC Converter - 50W - 18-75 VDC Input - 5.0 VDC Output - 10A - Quarter Brick w/Heatsink - Chassis Moun ...
Isolated DC/DC Converter - Half Brick w/Heatsink - Chassis/DIN Mount - 100 Watt - 18-75VDC Input - 12VDC Output
Isolated DC-DC Converter - 150W - 180-425 VDC Input - 12.0 VDC Output - 12.5A - Open Frame - Chassis Mount - Base ...