- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 92.954.4053.1
92.954.4053.1
Wieland Electric
GST18i5 Connector - 5 Pole - Male - 250V/400V - 20 A - 7 to 13.5 mm Cable Diameter - Screw Connection - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GST18i5 Connector - 5 Pole - Male - 250V/400V - 20 A - 7 to 13.5 mm Cable Diameter - Screw Connection - Black.
Search Keywords: 9295440531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.954.4053.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$10.32
25
$9.41
50
$9.02
100
$8.78
250
$8.33
500
$8.12
1,000 +
$8.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT