- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 92.050.1553.1
92.050.1553.1
Wieland Electric
Gesis NRG Mains Feed-in For Flat Cable (5G2,5, 5G4, 5G2,5+2x1,5 and 5G4+2x1,5) - 12 to 16 mm - 250/400 V - 20 A - IP40 - Black ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gesis NRG Mains Feed-in For Flat Cable (5G2,5, 5G4, 5G2,5+2x1,5 and 5G4+2x1,5) - 12 to 16 mm - 250/400 V - 20 A - IP40 - Black.
Search Keywords: 9205015531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.050.1553.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$36.28
10
$36.19
25
$34.32
50
$32.58
100
$32.49
250
$31.39
500 +
$30.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT