- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 92.954.3053.1
92.954.3053.1
Wieland Electric
Conn Power M 5 POS Screw ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Power M 5 POS Screw ST Cable Mount 3 Terminal 1 Port
Search Keywords: 9295430531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:92.954.3053.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Number of Contacts:5
-
Termination Method:Screw
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16 A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$5.45
10
$5.34
25
$5.24
50
$5.13
100
$5.03
250
$4.93
500 +
$4.83
Click for Quote
Log in
to unlock special pricing