Available Replacements
비 RoHS 동등품
747515-2 747515-2 TE Connectivity / AMP Brand
747515-2

TE Connectivity / AMP Brand

In Stock: 52

Minimum Order: 4

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

747515-7

09 HDE PMOLD PLUG, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
09 HDE PMOLD PLUG, LEAD FREE
Product Highlights:
  • Connector Kit
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 9
  • Shielded
  • Plug
Search Keywords: 7475157
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 747515-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 747515-7 discontinued?
Yes, 747515-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 747515-7 RoHS compliant?
Yes, 747515-7 is RoHS compliant.
What is the lead time for 747515-7?
The standard lead time for 747515-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.47
25
$8.20
50
$8.08
100
$7.96
250
$7.80
500
$5.95
1,000 +
$4.71
Click for Quote
Log in to unlock special pricing
Accessories
Show 55 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!