- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-292215-0
2-292215-0
TE Connectivity / AMP Brand
MINI CT SGL RELAY 20P NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MINI CT SGL RELAY 20P NAT
Product Highlights:
- Connector
- Solder Termination Method
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
Search Keywords: 22922150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-292215-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Coupler Header
-
Body Orientation:Straight
-
Gender:M/M
-
Mounting:Panel Mount
-
Pitch:1.5 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,934
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$3.32
500
$3.30
1,000
$3.29
2,700
$3.28
5,400
$1.73
8,100
$1.19
10,800 +
$1.17
Click for Quote
Log in
to unlock special pricing
Accessories