- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-353293-0
2-353293-0
TE Connectivity / AMP Brand
MINI CT MT REC ASSY 20P GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MINI CT MT REC ASSY 20P GRAY
Product Highlights:
- Receptacle Assembly
- Connector Type = MT (Mass Termination)
- Number of Positions = 20
- Without Panel Attachment
- Terminate To Wire
Search Keywords: 23532930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-353293-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.5 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,746
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.6314
1,000
$0.5364
2,500
$0.4976
3,750
$0.4801
7,500
$0.4628
11,250
$0.4617
15,000 +
$0.4604
Click for Quote
Log in
to unlock special pricing
Accessories