- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-292206-0
2-292206-0
TE Connectivity / AMP Brand
MINI CT SGL DIP H 20P NAT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MINI CT SGL DIP H 20P NAT
Product Highlights:
- Post Header
- Connector Type = DIP
- Number of Positions = 20
- Without Panel Attachment
- Terminate To Printed Circuit Board
Search Keywords: 22922060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-292206-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.5 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Can Ship immediately
You may purchase all in-stock quantity of 208
Stock lot only:
208
MOQ for In Stock Qty:
25000
MOQ for out of Stock Qty:
25000
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.221
25,000 +
$1.110
Click for Quote
Log in
to unlock special pricing
Accessories