- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-353908-0
2-353908-0
TE Connectivity / AMP Brand
CT REC HSG 20P CRIMP TYPE WHIT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CT REC HSG 20P CRIMP TYPE WHIT
Product Highlights:
- Receptacle Housing
- Connector Type = Crimp
- Number of Positions = 20
- Without Panel Attachment
- Number of Rows = 1
Search Keywords: 23539080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-353908-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7,500
$2.056
15,000
$1.050
22,500
$0.715
30,000 +
$0.700
Click for Quote
Log in
to unlock special pricing
Accessories