- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-292207-0
2-292207-0
TE Connectivity / AMP Brand
MINI CT SGL DIP V 20P NAT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MINI CT SGL DIP V 20P NAT
Search Keywords: 22922070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-292207-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.5 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,320
Ships today, if you order in
Minimum Order Quantity:
450
Order Increment:
450
6 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$0.5017
450
$0.4561
900
$0.4457
1,350
$0.4361
2,700
$0.4274
5,400
$0.4263
7,650
$0.4220
10,350
$0.4209
15,300 +
$0.4193
Click for Quote
Log in
to unlock special pricing
Accessories