- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 176284-1
176284-1
TE Connectivity / AMP Brand
AMP UNIVERSAL POWER CAP 4P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AMP UNIVERSAL POWER CAP 4P
Product Highlights:
- Housing
- Receptacle (Cap)
- Packaging Method = Loose Piece
- 4.60 x 3.96 mm Centerline, Matrix
- Number of Positions = 4
Search Keywords: 1762841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176284-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-30 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,291
Can Ship immediately
Minimum Order Quantity:
500
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
500
$0.4001
1,000
$0.3843
2,500
$0.3633
5,000
$0.3475
7,500
$0.3382
10,000
$0.3316
15,000
$0.3223
25,000 +
$0.3006
Click for Quote
Log in
to unlock special pricing