- Home ›
- All Products›
- 176273-6
TE Connectivity / AMP Brand
176273-6
AMP UNIVERSAL POWER CONN. 3.96MM PITCH PLUG HOUSING 4 POS (DBL ROW)
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
AMP UNIVERSAL POWER CONN. 3.96MM PITCH PLUG HOUSING 4 POS (DBL ROW)
Search Keywords: 1762736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176273-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Product Type:Connector Assembly
-
Housing Color:Blue
-
Housing Type:Plug
-
Contact Current Rating (Max):7 A
-
Housing Material:Nylon 6/6
-
Centerline (Pitch):.156 in, 3.96 mm
-
Length:9.06 mm
-
Sealable:No
-
Packaging Quantity:1000
-
Number of Rows:2
-
Termination Method to Wire & Cable:Crimp
-
For Use With:Cap Housing
-
Row-to-Row Spacing:.181 in, 4.6 mm
-
Number of Positions:4
-
Packaging Method:Bag
-
PCB Mount Retention:Without
-
Mating Retention:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
UL Flammability Rating:UL 94V-0
-
Height:14.25 mm
-
Connector System:Wire-to-Wire
-
Panel Mount Feature:Without
-
Contact Type:Socket
-
Circuit Application:Power
-
Contact Retention:Without
-
Mating Alignment Type:Polarization
-
Mating Alignment:Without
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Retention Type:Latch
-
Strain Relief:Without
-
Operating Voltage:300 VAC
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Layout:Matrix
Frequently Asked Questions
Is 176273-6 RoHS compliant?
Yes, 176273-6 is RoHS compliant.
What is the lead time for 176273-6?
The standard lead time for 176273-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
Order Increment:
1000
9 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
8,000
$0.5866
16,000
$0.3096
24,000
$0.2129
32,000 +
$0.2087
Click for Quote
Log in
to unlock special pricing