- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 176273-1
176273-1
TE Connectivity / AMP Brand
AMP UNIVERSAL POWR PLUG 4P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP UNIVERSAL POWR PLUG 4P
Product Highlights:
- Housing
- Plug
- Packaging Method = Loose Piece
- 4.60 x 3.96 mm Centerline, Matrix
- Number of Positions = 4
Search Keywords: 1762731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176273-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-30 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0948
3,000
$0.0931
5,000
$0.0923
8,000
$0.0916
25,000
$0.0867
50,000
$0.0811
100,000
$0.0801
150,000 +
$0.0797
Click for Quote
Log in
to unlock special pricing