- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1318756-1
1318756-1
TE Connectivity / AMP Brand
025/090 ECU PLUG HSG ASSY 24P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
025/090 ECU PLUG HSG ASSY 24P
Product Highlights:
- Housing Assembly
- Plug
- 025/090 Plug Configuration
- Number of Positions = 24
- Mount = Free Hanging
Search Keywords: 13187561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318756-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
400
$3.22
800
$1.98
1,200
$1.57
1,600 +
$1.54
Click for Quote
Log in
to unlock special pricing
Accessories