Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1318750-2

025/090 CAP ASSY 50P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
025/090 CAP ASSY 50P
Product Highlights:
  • Housing Assembly
  • Receptacle (Cap)
  • Receptacle Configuration = 025/090
  • Number of Positions = 50
  • Mount = Printed Circuit Board
Search Keywords: 13187502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1318750-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Type: Wire to Board
Body Orientation: Right Angle
Gender: RCP
Mounting: Through Hole
Number of Contacts: 50
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1318750-2 RoHS compliant?
Yes, 1318750-2 is RoHS compliant.
What is the lead time for 1318750-2?
The standard lead time for 1318750-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,093
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
95
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.48
25
$9.45
50
$9.43
95
$9.41
189
$5.82
284
$4.60
378 +
$4.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!