- Home ›
- All Products›
- 1318750-9
1318750-9
TE Connectivity / AMP Brand
025/090 50POS CAP ASSY H RND
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
025/090 50POS CAP ASSY H RND
Search Keywords: 13187509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318750-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
9 -
Centerline (Pitch):.087 in, .157 in, 2.2 mm, 4 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Circuit Application:Signal
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Profile Height from PCB:.811 in, 20.6 mm
-
Number of Rows:3
-
Primary Product Color:Natural
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Mount Orientation:Horizontal
-
PCB Mount Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Tab Thickness:.025 in, .64 mm
-
Packaging Type:Tube
-
Number of Positions:50
-
Panel Mount Feature:Without
-
PCB Mount Retention:Without
-
Nominal Voltage Architecture:12 V
-
Number of Sections:2
-
Mating Tab Width:.025 in, .091 in, .64 mm, 2.3 mm
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Number of Signal Positions:50
-
Voltage Rating (Max):12 VDC
-
Mounting Holes:With
-
Operating Voltage:12 VDC
-
Packaging Quantity:9
-
Connector Length:1.315 in, 33.4 mm
-
Connector Width:2.224 in, 56.5 mm
-
Mating Retention:With
-
Shielded:No
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94HB
-
Contact Type:Tab
-
Contact Mating Area Plating Material:Gold
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Size:.63mm , 1mm
-
Connector Shape:Rectangular
-
Header Type:Fully Shrouded
-
Mating Retention Type:Locking Interface
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
Order Increment:
9
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
9
$3.48
54
$2.92
252
$2.70
504
$2.59
1,008
$2.48
2,502
$2.42
5,004
$2.35
7,506 +
$2.32
Click for Quote
Log in
to unlock special pricing