ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
DC/DC Converter - 1 Output - 30 W - 12 V - 2.5 A.
9-36VDC O/P +3.3V12A, DC-DC Converter EN50155 Railway Standard Input Voltage 9~36Vdc, 60 Watts
DC/DC Power Supply - 24VDC Output - 43.2 to 154 VDC Input - 252W Power - 88.5% Efficiency - Chassis Mount.
Isolated DC-DC Converter - 100W - 43-160 VDC Input - 5.0 VDC Output - 20A - Open Frame - Chassis Mount - Baseplat ...
150 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 25 A ...
Isolated DC/DC Converter - 75W - 18-75 VDC Input - 15VDC Output - 5A - Half Brick w/Heatsink - Chassis Mount
DC-DC Converter - 50W - 9.5 to 75 VDC input - 48 VDC - 1.05 A - single regulated output - chassis mount
300W DC/DC-Converter - 13.7VDC - Input: 18 to 106VDC - Molex MINI-FIT SRTM connector - 7.48"x2.99" - IP20
15W DC to DC Single Output Switching Power Supply
Enclosed, Bidirectional DC/DC Converter - 2500 W - 92% Efficiency - Output 48V / 320V 52A / 7.8A - 36V to 380V In ...