For 90 years, Omron Automation has been the leading global manufacturer of fully integrated industrial automation solutions. With a focus on improving lives and contributing to a better society, Omron stands unique as the only manufacturer to successfully integrate input, logic, output, safety and robotics into a single automation platform.
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.8mm) SMD 0.01 Ohm 3900mA 15000h 105°C T/R
Ships Immediately
can ship
Cap Aluminum Polymer 22uF 16VDC 20% (5 X 5.7mm) SMD 0.045 Ohm 1210mA 15000h 105°C T/R
Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 5.7mm) SMD 0.031 Ohm 2250mA 15000h 105°C T/R
Cap Aluminum Polymer 150uF 4VDC 20% (5 X 5.8mm) SMD 0.022 Ohm 2610mA 15000h 105°C T/R
Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.2mm) SMD 0.02 Ohm 4320mA 15000h 105°C T/R
HHXD500ARA560MJA0G
HHXD250ARA680MF80G
Conductive Polymer Aluminum Solid Capacitor - SMD - 220uF (+/-) 20% - 6.3VDC - 6.3mm Dia x 5.8mm
Conductive Polymer Aluminum Solid Capacitors - Radial - Through Hole - 680uF (+/-) 20% - 2.5VDC - 8mm Dia x 6mm
HHXD350ARA271MJA0G