Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APXE4R0ARA151ME61G

Cap Aluminum Polymer 150uF 4VDC 20% (5 X 5.8mm) SMD 0.022 Ohm 2610mA 15000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 150uF 4VDC 20% (5 X 5.8mm) SMD 0.022 Ohm 2610mA 15000h 105A°C T/R
Search Keywords: APXE4R0ARA151ME61G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: APXE4R0ARA151ME61G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Lead Diameter: N/R
Lead Pitch For Radial: N/R
Construction: Cylindrical
Equivalent Series Resistance: 0.022 Ohm
Maximum Operating Temperature: 105 °C
Leakage Current: 120@2Min uA
Family: PXE
Capacitance Value: 150 uF
Lifetime: 2000 h
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APXE4R0ARA151ME61G RoHS compliant?
Yes, APXE4R0ARA151ME61G is RoHS compliant.
What is the lead time for APXE4R0ARA151ME61G?
The standard lead time for APXE4R0ARA151ME61G is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
500
30 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4941
1,000
$0.4840
3,000
$0.4679
5,000
$0.4604
8,000
$0.4535
10,000 +
$0.4503
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!