- Home ›
- All Products›
- 733-337
733-337
WAGO
THT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Pin spacing 2.5 mm - 7-pole - light ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Pin spacing 2.5 mm - 7-pole - light gray
Search Keywords: 733337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$2.94
100
$2.87
250
$2.82
500
$2.76
1,000
$2.71
2,500
$2.65
5,000
$2.60
7,500 +
$2.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT