- Home ›
- All Products›
- 2092-1523/020-000
2092-1523/020-000
WAGO
1-conductor male connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 3-pole - DIN-35 rail/panel mounting - Snap-in ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 3-pole - DIN-35 rail/panel mounting - Snap-in mounting feet - Integrated release lever - 2,50 mm² - light gray
Search Keywords: 20921523020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2092-1523/020-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$3.62
50
$3.54
250
$3.47
500
$3.40
1,000
$3.33
2,500
$3.26
5,000
$3.20
7,500 +
$3.14
Click for Quote
Log in
to unlock special pricing