- Home ›
- All Products›
- 2092-1123
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 3-pole - 2,50 mm² - light gray
Search Keywords: 20921123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2092-1123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$2.67
100
$2.62
250
$2.56
500
$2.51
1,000
$2.46
2,500
$2.41
5,000
$2.37
7,500 +
$2.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT