- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410212-1
1410212-1
TE Connectivity / AMP Brand
MULTIGIG RT T1 1" BP FULL RGHT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
MULTIGIG RT T1 1" BP FULL RGHT
Product Highlights:
- Not VITA 41/VITA 46 Configuration
- Backplane
- Module Type = Right
- Vertical Mount Angle
- 16 Columns
Search Keywords: 14102121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410212-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:High Speed
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.8 mm
-
Number of Contacts:165Signal/82Ground
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
Order Increment:
15
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
15
$89.12
25
$88.89
45
$88.67
90
$46.94
135
$33.03
180 +
$32.37
Click for Quote
Log in
to unlock special pricing