- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410217-1
1410217-1
TE Connectivity / AMP Brand
MULTIGIG RT T1 1" DC SE F-RGT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MULTIGIG RT T1 1" DC SE F-RGT
Product Highlights:
- Connector
- Connector Type = Daughtercard
- 25.4 mm Card Slot Pitch
- Module Type = Right
- Right Angle Mount Angle
Search Keywords: 14102171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410217-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Daughter Card
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.8 mm
-
Number of Contacts:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
24
$323.96
48
$170.98
72
$117.59
96 +
$115.24
Click for Quote
Log in
to unlock special pricing
Accessories