- Home ›
- All Products›
- 1410217-3
1410217-3
TE Connectivity / AMP Brand
MULTIGIG RT T1 1" DC SE F-RGT PBFR
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MULTIGIG RT T1 1" DC SE F-RGT PBFR
Search Keywords: 14102173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410217-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Connector Style:Plug
-
Card Slot Centerline:1 in, 25.4 mm
-
Number of Rows:15
-
Guide Location:Right
-
PCB Mount Orientation:Right Angle
-
Shrouded:No
-
Mating Alignment:With
-
Board-to-Board Configuration:Right Angle
-
Centerline (Pitch):.071 mm, 1.8 in
-
Contact Current Rating (Max):1 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Polarization
-
Row-to-Row Spacing:.057 mm, 1.45 in
-
Number of Positions:240
-
Number of Columns:16
-
Connector System:Board-to-Board
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
40 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
24
$320.58
48
$169.19
72
$116.36
96 +
$114.03
Click for Quote
Log in
to unlock special pricing