help desk software
Image is representational - see mfr. specs

AC/DC Adapter - Wall Mount - 13.5 Watts: 9V @ 1.5A - NA Intch Input Blades - Medical

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 13.5 Watts: 9V @ 1.5A - NA Intch Input Blades - Medical
Search Keywords: MW170KB0903B01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    MW170KB0903B01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    77.7 x 46.0 x 33.0 mm
  • Dimensions L x W x H:
    77.7 x 46.0 x 33.0 mm
  • CoC Tier:
    No
  • DC Input Voltage:
    Not App
  • AC Input Voltage:
    90 to 264
  • Adapter Color:
    Black
  • AC Input Current - Maximum:
    0.4A at 90Vac
  • AC Input Current - Typical:
    Not Specified
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Tariffs may apply for U.S. shipments
Possible Replacement
Plug-In Adapter Single-OUT 9V 1.1A 10W Medical
In Stock:
4
Minimum Order:
5