help desk software
Image is representational - see mfr. specs

WMS 4 8 (30X9)R YE

Phoenix Contact

Shrink sleeve - Roll - yellow - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - TH ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Shrink sleeve - Roll - yellow - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 1.6 ... 4.8 mm - lettering field size: 30 x 9 mm - Number of individual labels: 500
Search Keywords: WMS4830X9RYE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    WMS 4 8 (30X9)R YE
  • Alias/AKA:
    0800409
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material:
    Polyolefin
  • Marker Color:
    Yellow
  • Maximum Cable Diameter:
    4.8 mm
  • Marker Type:
    Printable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
380 can ship
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$181.48
3 +
$172.41
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments