help desk software
Image is representational - see mfr. specs

UTTB 2 5-MT-P/P

Phoenix Contact

Knife disconnect terminal block - With test socket screws for insertion of test plugs - connection method: Screw connection - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Knife disconnect terminal block - With test socket screws for insertion of test plugs - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: UTTB25MTPP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    UTTB 2 5-MT-P/P
  • Alias/AKA:
    3044640
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 164
Can Ship immediately
Manufacturer Stock:
1,087 can ship
Minimum Order:
4
5 Weeks can ship 12/29/25
ADD TO CART
Price (USD)
Qty
Unit Price
4
$7.25
25
$7.10
50 +
$6.96
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments