- Home ›
- All Products›
- UM-ALU 4 AU45 L60
UM-ALU 4 AU45 L60
Phoenix Contact
Press-drawn section housings - Profile cover - profile width (internal): 42 mm - length: 60 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - Profile cover - profile width (internal): 42 mm - length: 60 mm
Search Keywords: UMALU4AU45L60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM-ALU 4 AU45 L60
-
Alias/AKA:2200955
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604295090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$8.97
25
$8.00
50
$7.43
100
$7.12
250
$6.93
500
$6.75
1,000 +
$6.65
Click for Quote
Log in
to unlock special pricing