- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Diode & Component Modules ›
- UDK 4-ULA 24 RD/O-U
UDK 4-ULA 24 RD/O-U
Phoenix Contact
Component terminal block, with red light indicator, connection method: Screw connection, cross section: 0.2 mmA² - 6 mmA², ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Component terminal block, with red light indicator, connection method: Screw connection, cross section: 0.2 mmA² - 6 mmA², AWG: 24 - 10, nominal current: 32 A, nom. voltage: 500 V, length: 63.5 mm, width: 6.2 mm, color: gray, mounting: NS 35/7,5, NS 35/15, NS 32
Search Keywords: UDK4ULA24RDOU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UDK 4-ULA 24 RD/O-U
-
Alias/AKA:2775045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:63.5mm x 6.2mm x 54.5 mm
-
Gender:F
-
Housing Material:Polyamide
-
Maximum Current Rating:32 A
-
Family:2775045
-
Housing Color:Gray
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$13.3979
5
$13.1970
10
$12.9772
25
$12.6046
50
$12.3519
100
$12.1666
250 +
$11.9841
Click for Quote
Log in
to unlock special pricing