Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Connector - Universal - 3-position - Plug straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nic ...
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Torque screw driver with preset torque of 0.8 Nm - with 4 mm hexagon for accommodating SAC ...
7/8" sealing cap made of plastic with fixing band - for sensor cables - for 7/8" connector ...
Nut for assembling 7/8" connectors with a knurl diameter of 25 mm - with 4 mm hexagonal dr ...
Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SA ...
Black Nylon Strain Relief Fitting NPT 1/2”
Flush-type connector - Universal - 4-position - Socket - straight - M12-SPEEDCON - A-code...
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection me...
Ground modular terminal block - connection method: Push-in connection - number of connecti...
Cable Assembly TC-ER 5m 16AWG Mini Change to Mini Change 4 to 4 POS F-M Mini-Change®