Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Sleeve housing D7 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straigh ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - shielded - f...
Connector Accessories Screw Plug Straight Polyamide 6/6
Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Pla...
Contact insert - number of positions: 4+PE - size: D7 - number of connections per position...