help desk software
Image is representational - see mfr. specs

Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch
Search Keywords: EBP35
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    EBP 3- 5
  • Alias/AKA:
    1733172
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Insertion Bridge
  • Pitch:
    5,5.08 mm
  • Number of Contacts:
    3
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 264
Can Ship immediately
Minimum Order:
10
Order Increment:
10
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.02
100
$1.68
250
$1.59
500
$1.52
1,000
$1.48
2,500
$1.44
5,000
$1.42
7,500 +
$1.40
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments