help desk software
Image is representational - see mfr. specs

AI-TWIN 2X 0 75- 8 BU

Phoenix Contact

Ferrules - for two 0.75 mm² conductors - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: blue - c ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrules - for two 0.75 mm² conductors - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: blue - color range according to NF C 63-023 - CSA-certified
Search Keywords: AITWIN2X0758BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    AI-TWIN 2X 0 75- 8 BU
  • Alias/AKA:
    3240668
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color:
    Blue
  • Body Material:
    Electrolytic Copper
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
100
Order Increment:
100
4 Weeks can ship 12/22/25
Backorder
Price (USD)
Qty
Unit Price
100
$0.253
300 +
$0.240
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments