Phoenix Contact
3042845
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage/plug-in connection ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3042845
-
Alias/AKA:ST-4-QUATTRO/2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A