- Home ›
- All Products›
- DS-ST-4/P
Phoenix Contact
DS-ST-4/P
Cover segment - length: 72 mm - height: 36.5 mm - color: gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cover segment - length: 72 mm - height: 36.5 mm - color: gray
Search Keywords: DSST4P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:DS-ST-4/P
-
Alias/AKA:, 3043750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is DS-ST-4/P RoHS compliant?
Yes, DS-ST-4/P is RoHS compliant.
What is the lead time for DS-ST-4/P?
The standard lead time for DS-ST-4/P is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/21/26