- Home ›
- All Products›
- ATP-QTC-QUATTRO
ATP-QTC-QUATTRO
Phoenix Contact
Partition plate - length: 104.4 mm - width: 2 mm - height: 46 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Partition plate - length: 104.4 mm - width: 2 mm - height: 46 mm - color: gray
Search Keywords: ATPQTCQUATTRO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ATP-QTC-QUATTRO
-
Alias/AKA:3206225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
2 Weeks
can ship
6/15/26