- Home ›
- All Products›
- 1607501
1607501
Phoenix Contact
Cable connector - straight - Screw locking - M58 - number of positions: 2+3+PE - type of contact: Socket - Crimp connection - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - straight - Screw locking - M58 - number of positions: 2+3+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 25 mm ... 36 mm
Search Keywords: 1607501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607501
-
Alias/AKA:SL-5ES1N8A8001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$1,067.02
5 +
$1,013.67
Click for Quote
Log in
to unlock special pricing