- Home ›
- All Products›
- SL-1CKS030
SL-1CKS030
Phoenix Contact
Crimp contact - turned - contact diameter: 10 mm - crimp range: 25 mm² ... 25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - turned - contact diameter: 10 mm - crimp range: 25 mm² ... 25 mm²
Search Keywords: SL1CKS030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SL-1CKS030
-
Alias/AKA:1607918
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/11/26