- Home ›
- All Products›
- 1605783
1605783
Phoenix Contact
Rear panel feed-through - straight - Screw locking - M40 - number of positions: 2+3+PE - type of contact: Pin - Crimp connecti ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rear panel feed-through - straight - Screw locking - M40 - number of positions: 2+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4xM4 - shielded: yes - cable diameter range: 12.5 mm ... 17 mm
Search Keywords: 1605783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605783
-
Alias/AKA:SM-5EP1N8AC003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments