Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

SM-20KP007

Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 1 mm² ... 2.5 mm²

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 1 mm² ... 2.5 mm²
Search Keywords: SM20KP007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SM-20KP007
  • Alias/AKA:
    1605739
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    14-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM-20KP007 RoHS compliant?
Yes, SM-20KP007 is RoHS compliant.
What is the lead time for SM-20KP007?
The standard lead time for SM-20KP007 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Manufacturer Stock:
25 can ship
Stock lot only:
2
Minimum Order Quantity:
4
6 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.477
4
$4.070
20 +
$3.870
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!