- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SM-36KP007
Phoenix Contact
SM-36KP007
Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 6 mm² ... 10 mm²
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SM-36KP007
-
Alias/AKA:1605752
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Wire Size:8-10 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Termination Method:Crimp