- Home ›
- All Products›
- 1605771
Phoenix Contact
1605771
Coupler connector - straight short - Screw locking - M40 - number of positions: 2+3+PE - type of contact: Pin - Crimp connecti ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coupler connector - straight short - Screw locking - M40 - number of positions: 2+3+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 12.5 mm ... 17 mm
Search Keywords: 1605771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605771
-
Alias/AKA:SM-5EP1N8A9003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1605771 RoHS compliant?
Yes, 1605771 is RoHS compliant.
What is the lead time for 1605771?
The standard lead time for 1605771 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$212.65
3
$209.46
5
$203.91
10 +
$198.48
Click for Quote
Log in
to unlock special pricing