help desk software
Image is representational - see mfr. specs

ERG-1SJ100

Panasonic

Res Metal Oxide Film 10 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide Film 10 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive Bulk
Search Keywords: ERG1SJ100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERG-1SJ100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    10 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    Bulk
  • Dimension:
    9 x 2.8 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0472
5,000
$0.0366
10,000
$0.0360
25,000
$0.0339
50,000
$0.0324
100,000
$0.0319
150,000
$0.0314
250,000 +
$0.0310
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5