- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0130
19073-0130
Molex / Waldom
Ring Terminal Connector - 6 Stud - 10-12 AWG - 0.282" (7.16mm) Outer Edges Width - Insulated - Yellow.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Terminal Connector - 6 Stud - 10-12 AWG - 0.282" (7.16mm) Outer Edges Width - Insulated - Yellow.
Search Keywords: 190730130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,072
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$0.700
1,000
$0.600
1,500
$0.590
2,000
$0.570
4,000
$0.494
10,000 +
$0.481
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT